Reference Only
HVC500B-24S
Contactors - Electromechanical HVC500B-24S - FACILITY TEST
Datasheet
HVC500B-24S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | DC Type | |
| Switching Voltage | 1 kVDC | |
| Series | HVC25 | |
| Coil Current | 250 mA | |
| Coil Resistance | 96 Ohms | |
| Coil Termination | Wire Leads, Screw | |
| Contact Termination | Screw | |
| Height | 92.5 mm | |
| Length | 89 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Contactor | |
| Width | 44 mm | |
| Part # Aliases | B88269X2350C11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.97 | $1,829.70 | |
| $168.72 | $13,497.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.