Reference Only
ERUC23-3R2K
Coupled Inductors 3.2uH 57.5A 1.85mOhm ERUC23 AEC-Q200
Datasheet
ERUC23-3R2K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Coupled Inductors | |
| Series | ERUC23 | |
| Inductance - Series | 3.2 uH | |
| Length | 26.8 mm | |
| Width | 13.8 mm | |
| Height | 13.7 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Mounting Style | PCB Mount | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82559S6322M23 B82559S6322M023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.74 | $1,011.00 | |
| $6.67 | $2,001.00 | |
| $6.58 | $3,948.00 | |
| $6.28 | $15,072.00 | |
| $6.17 | $29,616.00 | |
| $6.05 | $58,080.00 |
Need more?
Sign in to add projects and notes