Reference Only
ERUC23-2R2K
Coupled Inductors 2.2uH 71A 1.25mOhm ERUC23 QEC-Q200
Datasheet
ERUC23-2R2K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Coupled Inductors | |
| Series | ERUC23 | |
| Inductance - Series | 2.2 uH | |
| Length | 26.8 mm | |
| Width | 13.8 mm | |
| Height | 13.8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Mounting Style | PCB Mount | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82559S5222M23 B82559S5222M023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $952.50 | |
| $6.29 | $1,887.00 | |
| $6.22 | $3,732.00 | |
| $6.16 | $14,784.00 | |
| $6.10 | $29,280.00 | |
| $6.04 | $57,984.00 |
Need more?
Sign in to add projects and notes