Reference Only
ERUC23-1R4K
Coupled Inductors 1.4uH 88A 0.82mOhm ERUC23 AEC-Q200
Datasheet
ERUC23-1R4K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Coupled Inductors | |
| Series | ERUC23 | |
| Inductance - Series | 1.4 uH | |
| Length | 26.8 mm | |
| Width | 13.8 mm | |
| Height | 14 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Mounting Style | PCB Mount | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82559S4142M23 B82559S4142M023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.79 | $1,018.50 | |
| $6.72 | $2,016.00 | |
| $6.65 | $3,990.00 | |
| $6.49 | $15,576.00 | |
| $6.37 | $30,576.00 | |
| $6.26 | $60,096.00 |
Need more?
Sign in to add projects and notes