Reference Only
ERU33M-7R2L
New Product
Power Inductors - SMD FLAT WIRE PTH HIGH CURRENT IND 7.2uH 55A 1.20 mOhm AEC-Q200
Datasheet
ERU33M-7R2L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | PTH High Current | |
| Shielding | Shielded | |
| Inductance | 7.2 uH | |
| Tolerance | 15 % | |
| Saturation Current | 55 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination | Standard | |
| Length | 33 mm | |
| Width | 29 mm | |
| Height | 15.3 mm | |
| Core Material | Alloy Powder | |
| Series | ERU33M | |
| Packaging | Tray | |
| Application | DC-DC Converters, Solar Converters | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82579A1722A 33 B82579A1722A033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.43 | $543.00 | |
| $4.92 | $2,460.00 | |
| $4.86 | $4,860.00 | |
| $4.80 | $9,600.00 | |
| $4.74 | $18,960.00 |
Need more?
My Notes
Sign into see notes.