Reference Only

ERU33M-4R6L

New Product
Power Inductors - SMD FLAT WIRE PTH HIGH CURRENT IND 4.6uH 75A 0.85 mOhm AEC-Q200

Manufacturer:

Mfr Part:
ERU33M-4R6L

TTI Part:
ERU33M-4R6L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePTH High Current
ShieldingShielded
Inductance4.6 uH
Tolerance15 %
Saturation Current75 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length33 mm
Width29 mm
Height15.3 mm
Core MaterialAlloy Powder
SeriesERU33M
PackagingTray
ApplicationDC-DC Converters, Solar Converters
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesB82579A1462A 33 B82579A1462A033

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.69$569.00
$4.97$2,485.00
$4.80$4,800.00
$4.75$9,500.00
$4.70$18,800.00
Need more?
Sign in to add projects and notes