Reference Only
ERU33M-1R4L
New Product
Power Inductors - SMD FLAT WIRE PTH HIGH CURRENT IND 1.4uH 120A 0.46 mOhm AEC-Q200
Datasheet
ERU33M-1R4L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | PTH High Current | |
| Shielding | Shielded | |
| Inductance | 1.4 uH | |
| Tolerance | 15 % | |
| Saturation Current | 120 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination | Standard | |
| Length | 33 mm | |
| Width | 29 mm | |
| Height | 11 mm | |
| Core Material | Alloy Powder | |
| Series | ERU33M | |
| Packaging | Tray | |
| Application | DC-DC Converters, Solar Converters | |
| Inductance - nH | 1400 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82579A1142A 33 B82579A1142A033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.43 | $651.60 | |
| $4.92 | $2,952.00 | |
| $4.86 | $5,832.00 | |
| $4.80 | $11,520.00 | |
| $4.74 | $22,752.00 |
Need more?
Sign in to add projects and notes