Reference Only

ERU27M-8R5L

New Product
Power Inductors - SMD FLAT WIRE SMD HIGH CURRENT IND 8.5uH 46A 1.68 mOhm AEC-Q200

Manufacturer:

Mfr Part:
ERU27M-8R5L

TTI Part:
ERU27M-8R5L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Current
ShieldingShielded
Inductance8.5 uH
Tolerance15 %
Saturation Current46 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length27.1 mm
Width25.55 mm
Height16.4 mm
Core MaterialAlloy Powder
SeriesERU27M
PackagingTray
ApplicationDC-DC Converters, Solar Converters
Inductance - nH8500 nH
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesB82579A1852A027

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

21,190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 65 / Multiples: 65)
Quantity Unit PriceExt. Price
$6.27$407.55
$5.91$768.30
$5.71$1,113.45
$5.47$2,133.30
Need more?
Sign in to add projects and notes