Reference Only
ERU27M-6R2L
New Product
Power Inductors - SMD FLAT WIRE SMD HIGH CURRENT IND 6.2uH 55A 1.39 mOhm AEC-Q200
Datasheet
ERU27M-6R2L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | High Current | |
| Shielding | Shielded | |
| Inductance | 6.2 uH | |
| Tolerance | 15 % | |
| Saturation Current | 55 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination | Standard | |
| Length | 27.1 mm | |
| Width | 25.55 mm | |
| Height | 15.2 mm | |
| Core Material | Alloy Powder | |
| Series | ERU27M | |
| Packaging | Tray | |
| Application | DC-DC Converters, Solar Converters | |
| Inductance - nH | 6200 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82579A1622A 27 B82579A1622A27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $454.50 | |
| $5.32 | $1,995.00 |
Need more?
Sign in to add projects and notes