Reference Only

CLT32-17N

Power Inductors - SMD 17nH 0.39mOhm 60A 20% AEC-Q200

Manufacturer:

Mfr Part:
CLT32-17N

TTI Part:
CLT32-17N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
Inductance17 nH
Tolerance20 %
Maximum DC Resistance390 uOhms
Saturation Current60 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 165 C
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.5 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesCLT32
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesB82403T170M B82403T170M000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.81$4,860.00
$0.712$21,360.00
Need more?
Sign in to add projects and notes