Reference Only
B88269X9990C101
Not Recommended for New Designs
Contactor Accessories CONTACTOR 500A 24VDC HI-V
Datasheet
HVC500B-24F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactor Accessories | |
| Product | Accessories | |
| Type | Mating Connector Plug | |
| For Use With | High-Voltage Contactor | |
| Packaging | Bulk | |
| Product Type | Contactor Accessories | |
| Series | TVS Diode General Purpose | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.75 | $27.50 | |
| $1.74 | $139.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes