Reference Only

B88269X3340C11

Contactors - Electromechanical HVC43/200A/750VDC/24V COIL

Manufacturer:

Mfr Part:
B88269X3340C011

TTI Part:
B88269X3340C11

EDA / CAD Models

Alternate Part Number

B88269X3340C011

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage24 VDC
Contact Current Rating200 A
Coil TypeDC Type
Switching Voltage1 kVDC
SeriesHVC43
Coil Resistance250 mOhms
Coil TerminationNo
Height74.5 mm
Length81.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
SubcategoryContactors
Width40.4 mm
Part # AliasesB88269X3340C 11

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.71$1,007.10
$95.65$7,652.00
Need more?
Sign in to add projects and notes