Reference Only
B88269X3220C11
Contactors - Electromechanical HVC43/200A/750VDC/12V COIL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 200 A | |
| Coil Type | DC Type | |
| Switching Voltage | 1 kVDC | |
| Series | HVC43 | |
| Coil Resistance | 250 mOhms | |
| Coil Termination | No | |
| Height | 74.5 mm | |
| Length | 81.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Width | 40.4 mm | |
| Part # Aliases | B88269X3220C 11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Croatia |
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.43 | $116.43 | |
| $115.28 | $576.40 | |
| $97.90 | $979.00 | |
| $95.61 | $2,390.25 | |
| $92.28 | $7,382.40 | |
| $90.57 | $14,491.20 | |
| $89.67 | $28,694.40 | |
| $88.78 | $56,819.20 |
Need more?
Sign in to add projects and notes