Reference Only

B88269X3220C011

Contactors - Electromechanical 200A 1000VDC 12V HVC43-200A-12

Manufacturer:

Mfr Part:
B88269X3220C011

TTI Part:
B88269X3220C011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Coil Voltage12 VDC
Contact Current Rating200 A
Coil TypeDC Type
Switching Voltage1 kVDC
SeriesHVC43
Coil Resistance250 mOhms
Coil TerminationNo
Height74.5 mm
Length81.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
SubcategoryContactors
Width40.4 mm
Part # AliasesB88269X3220C11

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.90$979.00
$92.28$7,382.40
Need more?
Sign in to add projects and notes