Reference Only
B88269X3210C11
Contactors - Electromechanical HVC43/250A/750VDC/12V COIL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 250 A | |
| Coil Type | DC Type | |
| Switching Voltage | 1 kVDC | |
| Series | HVC43 | |
| Coil Resistance | 250 mOhms | |
| Coil Termination | No | |
| Height | 74.5 mm | |
| Length | 81.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Width | 40.4 mm | |
| Part # Aliases | B88269X3210C 11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.22 | $113.22 | |
| $112.10 | $560.50 | |
| $99.30 | $993.00 | |
| $96.27 | $2,406.75 | |
| $92.96 | $7,436.80 | |
| $89.75 | $14,360.00 | |
| $88.86 | $28,435.20 | |
| $87.98 | $56,307.20 |
Need more?
My Notes
Sign into see notes.