Reference Only

B88269X2310C011

Contactors - Electromechanical HVC500B-12 / 500A 12V

Manufacturer:

Mfr Part:
B88269X2310C011

TTI Part:
B88269X2310C011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage12 VDC
Contact Current Rating500 A
Coil TypeDC Type
Switching Voltage1 kVDC
SeriesHVC25
Coil Current333.3 mA
Coil Resistance36 Ohms
Coil TerminationWire Leads, Screw
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
SubcategoryContactors
Part # AliasesB88269X2310C11

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$193.85$1,938.50
$178.70$14,296.00
Need more?

My Notes

Sign into see notes.