Reference Only

B88269X2200C101

Contactor Accessories Cover Shield for Gas Accessory

Manufacturer:

Mfr Part:
B88269X2200C101

TTI Part:
B88269X2200C101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryContactor Accessories
TypeCover shield
For Use WithGas-filled High-Voltage Contactor
PackagingBulk
Product TypeContactor Accessories
SeriesHVC25
SubcategoryContactors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.88$5.76
$2.47$24.70
$2.31$69.30
$2.17$108.50
$2.03$203.00
$2.01$502.50
$1.99$995.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.