Reference Only

B88069X9991T203

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors TG30-A90XSMD

Manufacturer:

Mfr Part:
B88069X9991T203

TTI Part:
B88069X9991T203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesTG
Peak Pulse Current2 kA
DC Sparkover90 V
Peak Pulse Current2 kA
Number of Electrodes3 Electrode
Termination StyleSMD/SMT
Failsafe Protection Y/NFailsafe Not Protected
Diameter3.5 mm
Length6.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingReel
Impulse 100V/us450 V
Impulse 1KV/us650 V
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type3 Electrode Surge Arrester

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

16,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.05$2,100.00
$0.96$3,840.00
$0.94$9,400.00
$0.92$18,400.00
$0.90$36,000.00
$0.81$64,800.00
Need more?
Sign in to add projects and notes