Reference Only

B88069X8650B502

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A90X

Manufacturer:

Mfr Part:
B88069X8650B502

TTI Part:
B88069X8650B502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesT23
Peak Pulse Current20 kA
DC Sparkover90 V
Peak Pulse Current20 kA
Number of Electrodes3 Electrode
Termination StyleRadial
Failsafe Protection Y/NFailsafe Not Protected
Diameter7.2 mm
Length10 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingTray
Impulse 100V/us400 V
Impulse 1KV/us550 V
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type3 Electrode Surge Arrester

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536308000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.81$905.00
$1.67$1,670.00
$1.65$3,300.00
$1.59$7,950.00
$1.57$15,700.00
$1.56$31,200.00
$1.54$61,600.00
Need more?
Sign in to add projects and notes