Reference Only

B88069X8300B502

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3 ELECT / 90v

Manufacturer:

Mfr Part:
B88069X8300B502

TTI Part:
B88069X8300B502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesT83
Peak Pulse Current15 kA
DC Sparkover90 V
Peak Pulse Current15 kA
Number of Electrodes3 Electrode
Termination StyleRadial
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length10 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingTray
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type3 Electrode Surge Arrester
Part # AliasesT83-A90X

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536308000
TARIC8536309000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

18,350
On Order
18,350 expected 07-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.85$46.25
$1.63$81.50
$1.53$153.00
$1.40$350.00
$1.37$685.00
$1.30$1,300.00
Need more?
Sign in to add projects and notes