Reference Only

B88069X7960B502

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T83-A420X

Manufacturer:

Mfr Part:
B88069X7960B502

TTI Part:
B88069X7960B502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesT83
Peak Pulse Current10 kA
DC Sparkover420 V
Peak Pulse Current10 kA
Number of Electrodes3 Electrode
Termination StyleRadial
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length10 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingTray
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type3 Electrode Surge Arrester

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.51$1,510.00
$1.44$7,200.00
Need more?

My Notes

Sign into see notes.