Reference Only

B88069X4880S102

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors N81-A90X

Manufacturer:

Mfr Part:
B88069X4880S102

TTI Part:
B88069X4880S102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesN81
Peak Pulse Current12 kA
DC Sparkover90 V
Peak Pulse Current12 kA
Number of Electrodes2 Electrode
Termination StyleAxial
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length6.05 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingAmmo Pack
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type2 Electrode Surge Arrester
Part # AliasesB88069X4880S202

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536308000
TARIC8536309000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
Available Regional Inventory
5,100 available now at ttieurope.com

My Notes

Sign into see notes.