Reference Only
B88069X4330B152
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors V10-H30X
Datasheet
B88069X4330B152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | V1x | |
| Peak Pulse Current | 30 kA | |
| DC Sparkover | 3 kV | |
| Peak Pulse Current | 30 kA | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | Screw | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Diameter | 11.8 mm | |
| Length | 17.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Insulation Resistance | 10 GOhms | |
| Mounting Style | Screw | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Surge Arrester | |
| Type | 2 Electrode Surge Arrester |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8535400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.91 | $3,436.50 | |
| $20.78 | $15,585.00 |
Need more?
My Notes
Sign into see notes.