Reference Only

B88069X4231S102

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EM3000XS

Manufacturer:

Mfr Part:
B88069X4231S102

TTI Part:
B88069X4231S102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesEM
Peak Pulse Current5 kA
DC Sparkover3 kV
Peak Pulse Current5 kA
Number of Electrodes2 Electrode
Termination StyleAxial
Failsafe Protection Y/NFailsafe Not Protected
Diameter5.5 mm
Length60 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingAmmo Pack
Insulation Resistance1 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologySurge Arrester
Type2 Electrode Surge Arrester
Part # AliasesB88069X4231S202

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8535400000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.95$95.00
$0.84$168.00
$0.83$249.00
$0.79$395.00
$0.727$727.00
$0.653$3,265.00
$0.647$6,470.00
$0.64$25,600.00
Need more?

My Notes

Sign into see notes.