Reference Only

B88069X3880T502

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H10XG

Manufacturer:

Mfr Part:
B88069X3880T502

TTI Part:
B88069X3880T502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesA71
Peak Pulse Current10 kA
DC Sparkover1 kV
Peak Pulse Current10 kA
Number of Electrodes2 Electrode
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length7.9 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingReel
AC Discharge Current65 A
Impulse 100V/us1.3 kV
Impulse 1KV/us1.4 kV
Insulation Resistance10 GOhms
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologySurge Arrester
Type2 Electrode Surge Arrester

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.25$1,250.00
$0.94$4,700.00
Need more?
Sign in to add projects and notes