Reference Only
B88069X2673T253
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V 25% 2A S30-A600XS
Datasheet
B88069X2673T253 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | S30 | |
| DC Sparkover | 600 V | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | SMD/SMT | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Length | 4.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| AC Discharge Current | 2 A | |
| Height | 2.7 mm | |
| Impulse 100V/us | 1100 V | |
| Impulse 1KV/us | 1200 V | |
| Insulation Resistance | 1 GOhms | |
| Mounting Style | SMD/SMT | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Si | |
| Type | 2-Electrode Arrester | |
| Width | 3.2 mm | |
| Part # Aliases | B88069X2673T203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,500In Stock
20,000 expected 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.562 | $1,405.00 | |
| $0.54 | $2,700.00 | |
| $0.531 | $3,982.50 | |
| $0.468 | $9,360.00 | |
| $0.463 | $18,520.00 | |
| $0.457 | $36,560.00 |
Need more?
Sign in to add projects and notes