Reference Only

B88069X2180S102

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H14X

Manufacturer:

Mfr Part:
B88069X2180S102

TTI Part:
B88069X2180S102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesA71
Peak Pulse Current10 kA
DC Sparkover1.4 kV
Peak Pulse Current10 kA
Number of Electrodes2 Electrode
Termination StyleAxial
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length7.9 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type2 Electrode Surge Arrester
Part # AliasesB88069X2180S202

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8535400000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.