Reference Only

B88069X2040S102

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors L71-A800X

Manufacturer:

Mfr Part:
B88069X2040S102

TTI Part:
B88069X2040S102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesL71
Peak Pulse Current5 kA
DC Sparkover680 V to 1 kV
Peak Pulse Current5 kA
Number of Electrodes2 Electrode
Failsafe Protection Y/NFailsafe Not Protected
Diameter8 mm
Length60 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingAmmo Pack
Insulation Resistance10 GOhms
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologySurge Arrester
Type2 Electrode Surge Arrester

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,730In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.21$32.10
$2.36$236.00
$2.19$438.00
$2.16$648.00
$1.99$1,990.00
$1.94$9,700.00
$1.91$19,100.00
Need more?

My Notes

Sign into see notes.