Reference Only
B88069X2030S102
End of Life
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors L71-A270X
Datasheet
B88069X2030S102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | L71 | |
| Peak Pulse Current | 5 kA | |
| DC Sparkover | 230 V to 338 V | |
| Peak Pulse Current | 5 kA | |
| Number of Electrodes | 2 Electrode | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Diameter | 8 mm | |
| Length | 60 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Ammo Pack | |
| AC Discharge Current | 65 A | |
| Impulse 100V/us | 500 V | |
| Impulse 1KV/us | 550 V | |
| Insulation Resistance | 10 GOhms | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Surge Arrester | |
| Type | 2 Electrode Surge Arrester | |
| Part # Aliases | L71-A270X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536309000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.51 | $251.00 | |
| $2.28 | $1,140.00 | |
| $2.10 | $2,100.00 | |
| $2.07 | $3,105.00 | |
| $2.04 | $4,896.00 | |
| $2.01 | $10,050.00 | |
| $1.98 | $19,800.00 | |
| $1.95 | $39,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes