Reference Only

B88069X0920T502

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EC350XG

Manufacturer:

Mfr Part:
B88069X0920T502

TTI Part:
B88069X0920T502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesEC
Number of Electrodes3 Electrode
PackagingReel
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
Part # AliasesB88069X920T502

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.99$990.00
$0.87$4,350.00
Need more?
Sign in to add projects and notes