Reference Only

B84773A0010A000

AC Power Entry Modules IEC PLUG FILTER 250volts 10A 0.173mA

Manufacturer:

Mfr Part:
B84773A0010A000

TTI Part:
B84773A0010A000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating10 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesB84773A
PackagingBox
Height35 mm
Inductance200 uH
Length46 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # AliasesB84773A10A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$12.42$496.80
Need more?
Sign in to add projects and notes