Reference Only

B84244X6150A121

Power Line Filters 4-LINE FILTER 150A 305/530VAC

Manufacturer:

Mfr Part:
B84244X6150A121

TTI Part:
B84244X6150A121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type4-Line Filter
Voltage Rating305 VAC/530 VAC
Current Rating150 A
Mounting StylePanel Mount
Termination StyleBusbar
Leakage Current16 mA
Series4-line B84244*121
PackagingBox
Height270 mm
Length287 mm
Maximum Operating Temperature+ 50 C
Product TypePower Line Filters
SubcategoryPower Condition
Width106 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$818.02$818.02
$717.20$7,172.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes