Reference Only
B84244A8050W121
Power Line Filters 4-LINE FILTER 50A 305/530VAC
Datasheet
B84244A8050W121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | 4-Line Filter | |
| Voltage Rating | 305 VAC/530 VAC | |
| Current Rating | 50 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Busbar | |
| Leakage Current | 9.4 mA | |
| Series | 4-line B84244*121 | |
| Packaging | Box | |
| Height | 150 mm | |
| Length | 195 mm | |
| Maximum Operating Temperature | + 50 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 63 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $369.63 | $369.63 | |
| $356.88 | $7,137.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.