Reference Only

B84143B1000S080

Power Line Filters ENTSTOERFILTER 3X1000A 520V

Manufacturer:

Mfr Part:
B84143B1000S080

TTI Part:
B84143B1000S080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Line EMC Filter
Voltage Rating300 VAC, 520 VAC
Current Rating1 kA
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current40 mA
SeriesB84143B
PackagingBox
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143B1000S80

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8548000000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,033.82$2,033.82
$1,803.76$9,018.80
Need more?

My Notes

Sign into see notes.