Reference Only
B84113H0000B060
Power Line Filters Standard Filter 250volts 6A 0.369mA
Datasheet
B84113H0000B060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Tab Connector | |
| Leakage Current | 0 A to 369 uA | |
| Series | B84113H | |
| Packaging | Box | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | B84113HB60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420 |
48In Stock
48 expected 03-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.70 | $39.70 | |
| $39.30 | $196.50 | |
| $32.11 | $321.10 | |
| $29.54 | $1,417.92 | |
| $29.24 | $2,105.28 | |
| $28.94 | $3,472.80 | |
| $28.64 | $5,498.88 | |
| $28.35 | $10,886.40 |
Need more?
Sign in to add projects and notes