Reference Only

B84112B0000B110

Power Line Filters 10A 115/250V 2-LINE

Manufacturer:

Mfr Part:
B84112B0000B110

TTI Part:
B84112B0000B110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC, 250 VDC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current369 uA
SeriesB84112B
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Inductance1.8 mH
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84112BB110

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8548000000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$50.72$1,623.04
$46.30$2,963.20
$45.19$5,784.32
Need more?
Sign in to add projects and notes