Reference Only
B82804A0694A115
Pulse Transformers 690uH Turns Ratio: 1.5:1
Datasheet
B82804A0694A115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Inductance | 690 uH | |
| Length | 6.7 mm | |
| Width | 6.1 mm | |
| Height | 5.4 mm | |
| Isolation Voltage | 1.5 kV | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | Gate Drive Transformers | |
| Series | B82804A | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Part # Aliases | B82804A694A115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $2,201.50 | |
| $2.56 | $4,352.00 | |
| $2.54 | $6,477.00 | |
| $2.47 | $14,696.50 | |
| $2.45 | $29,155.00 | |
| $2.42 | $57,596.00 |
Need more?
Sign in to add projects and notes