Reference Only

B82804A0264A210

Pulse Transformers 264uH, 2 Outputs Turns Ratio: 1:1:1

Manufacturer:

Mfr Part:
B82804A0264A210

TTI Part:
B82804A0264A210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPulse Transformers
Inductance264 uH
Length6.7 mm
Width6.1 mm
Height5.4 mm
Isolation Voltage1.5 kV
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePulse Transformers
ProductGate Drive Transformers
SeriesB82804A
SubcategoryTransformers
Termination StyleSMD/SMT
Part # AliasesB82804A264A210

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 850 / Multiples: 850)
Quantity Unit PriceExt. Price
$2.68$2,278.00
$2.60$4,420.00
$2.55$6,502.50
Need more?
Sign in to add projects and notes