Reference Only

B82801C565A100

Current Transformers - Board Mount T4144 EE12.6

Manufacturer:

Mfr Part:
B82801C565A100

TTI Part:
B82801C565A100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance5.6 mH
Current Rating40 A
Turns Ratio1:100
Secondary Resistance1 Ohms
Termination StyleSMD/SMT
Length14.22 mm
Width13.46 mm
Height10 mm
Frequency Range50 kHz to 500 kHz
PackagingReel
Product TypeCurrent Transformers
SeriesB82801C
SubcategoryTransformers
Voltage Time - Et248 V/us
Part # AliasesB82801C 565A100

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504509520
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.86$1,116.00
$1.45$3,480.00
Need more?

My Notes

Sign into see notes.