Reference Only
B82801C0565A100
Current Transformers - Board Mount 5.6mH N1:N2=1:100 T4144 EF12.6 SMD
Datasheet
B82801C0565A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 5.6 mH | |
| Current Rating | 40 A | |
| Turns Ratio | 1:100 | |
| Secondary Resistance | 1 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 14.22 mm | |
| Width | 13.46 mm | |
| Height | 10 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82801C | |
| Subcategory | Transformers | |
| Voltage Time - Et | 248 V/us | |
| Part # Aliases | B82801C565A100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,400
On Order
2,400 expected 06-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $1,470.00 | |
| $2.32 | $5,568.00 |
Need more?
Sign in to add projects and notes