Reference Only
B82801B0205A100
Current Transformers - Board Mount 2000uH N1:N2=1:100 T2888 EE5 SMD
Datasheet
B82801B0205A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 2 mH | |
| Current Rating | 20 A | |
| Turns Ratio | 1:100 | |
| Secondary Resistance | 8.7 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 8.13 mm | |
| Width | 7.11 mm | |
| Height | 5.08 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82747 | |
| Subcategory | Transformers | |
| Voltage Time - Et | 50 V/us | |
| Part # Aliases | B82801B205A100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $1,161.00 | |
| $1.23 | $6,642.00 |
Need more?
Sign in to add projects and notes