Reference Only
B82801A1824A100
Current Transformers - Board Mount 820uH 28.8V 2.5mOhms N1:N2=1:100
Datasheet
B82801A1824A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 1.84 mH | |
| Turns Ratio | 1:100 | |
| Secondary Resistance | 9.7 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 4.85 mm | |
| Width | 4.5 mm | |
| Height | 3.5 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | + 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82801A1 | |
| Subcategory | Transformers | |
| Voltage Time - Et | 28.8 us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $1,356.00 | |
| $2.23 | $2,676.00 | |
| $2.21 | $3,978.00 | |
| $2.04 | $7,344.00 | |
| $2.02 | $14,544.00 | |
| $2.00 | $28,800.00 | |
| $1.98 | $57,024.00 |
Need more?
Sign in to add projects and notes