Reference Only

B82793C0104N201

Common Mode Chokes / Filters DATA LINE CHOKE 2X100UH +/ -30%

Manufacturer:

Mfr Part:
B82793C0104N201

TTI Part:
B82793C0104N201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82793C
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance100 uH
Tolerance30 %
Maximum DC Current500 mA
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7.1 mm
Width6 mm
Height4.8 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Chokes
TypeSignal Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82793C104N201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.94$2,820.00
$0.90$18,900.00
Need more?

My Notes

Sign into see notes.