Reference Only

B82790C0105N240

Common Mode Chokes / Filters 1.0mH 500mA 170mohms

Manufacturer:

Mfr Part:
B82790C105N240

TTI Part:
B82790C0105N240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82790C
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance1 mH
Tolerance- 30 %, + 50 %
Maximum DC Current500 mA
Maximum DC Resistance170 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length9 mm
Width6 mm
Height5.2 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Chokes
TypeSignal Line
Core MaterialFerrite
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82790C105N240

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.63$4,890.00
$1.44$25,920.00
Need more?

My Notes

Sign into see notes.