Reference Only

B82789S0223N002

Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC

Manufacturer:

Mfr Part:
B82789S0223N002

TTI Part:
B82789S0223N002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82789S
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines2 Line
Inductance22 uH
Tolerance- 30 %, + 50 %
Maximum DC Current250 mA
Maximum DC Resistance580 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Package / Case1812
Length5.2 mm
Width3.2 mm
Height3 mm
QualificationAEC-Q200
PackagingReel
ProductData and Signal Line Chokes
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82789S223N2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.80$2,000.00
$0.731$18,275.00
Need more?
Sign in to add projects and notes