Reference Only
B82789C0104H002
Common Mode Chokes / Filters 100uH 150Ma 150Ohm CAN-BUS AEC-Q200 150degC
Datasheet
B82789C0104H002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82789C | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 2 Line | |
| Inductance | 100 uH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 150 mA | |
| Maximum DC Resistance | 1.5 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Package / Case | 1812 | |
| Length | 5.2 mm | |
| Width | 3.2 mm | |
| Height | 3 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Data and Signal Line Chokes | |
| Type | Signal Line | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82789C104H2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27,500In Stock
15,000 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $2,025.00 | |
| $0.78 | $3,900.00 | |
| $0.76 | $5,700.00 | |
| $0.748 | $18,700.00 |
Need more?
Associated Parts

Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg

Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN

Varistors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD
Sign in to add projects and notes