Reference Only
B82734R2172B030
Common Mode Chokes / Filters 27mH 1.7A Vertical Core
Datasheet
B82734R2172B030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82734R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Lines | 1 Line | |
| Inductance | 27 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 1.7 A | |
| Maximum DC Resistance | 320 Ohms | |
| Length | 21 mm | |
| Width | 12.5 mm | |
| Height | 15.5 mm | |
| Packaging | Reel | |
| Product | Power Line Chokes | |
| Core Material | Ferrite | |
| Inductance - uH | 27000 uH | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82734R2172B30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 85045000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $1,616.00 | |
| $1.95 | $9,360.00 |
Need more?
Available Regional Inventory
6,800 available now at ttieurope.com
Sign in to add projects and notes