Reference Only
B82733V2901B001
Common Mode Chokes / Filters FC23V PTH 68mH Choke
Datasheet
B82733V2901B001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82733V | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 68 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 900 mA | |
| Maximum DC Resistance | 1.1 Ohms | |
| Length | 29 mm | |
| Width | 15.5 mm | |
| Height | 27 mm | |
| Packaging | Tray | |
| Product | Power Line Chokes | |
| Application | Power | |
| Core Material | Ferrite | |
| Lead Diameter | 1.5 mm | |
| Lead Spacing | 18.75 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82733V2901B1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.51 | $25.10 | |
| $2.19 | $109.50 | |
| $2.07 | $207.00 | |
| $2.03 | $507.50 | |
| $1.78 | $1,210.40 | |
| $1.57 | $4,223.30 |
Need more?
My Notes
Sign into see notes.