Reference Only
B82733V2232B001
Common Mode Chokes / Filters FC23V PTH 10mH Choke
Datasheet
B82733V2232B001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82733V | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Lines | 1 Line | |
| Inductance | 10 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 2.3 A | |
| Maximum DC Resistance | 188 mOhms | |
| Length | 29 mm | |
| Width | 15.5 mm | |
| Height | 27 mm | |
| Packaging | Tray | |
| Product | Power Line Chokes | |
| Application | Power | |
| Core Material | Ferrite | |
| Inductance - uH | 10000 uH | |
| Lead Diameter | 1.5 mm | |
| Lead Spacing | 18.75 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82733V2232B1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 672 / Multiples: 336)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $1,209.60 | |
| $1.44 | $3,870.72 |
Need more?
Sign in to add projects and notes