Reference Only
B82732R2172B030
Common Mode Chokes / Filters 6.8 MH -30%/+50% 1.7A
Datasheet
B82732R2172 B030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Packaging | Tray | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,280 / Multiples: 640)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $1,753.60 | |
| $1.31 | $10,060.80 |
Need more?
Sign in to add projects and notes